22MP25031W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22MP25031W

DigiKey Part Number
145-22MP25031W-ND
Manufacturer
Manufacturer Product Number
22MP25031W
Description
BUSHING 1.965" PA66 WHITE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular - 2.500" (63.50mm) Bushing 1.965" (49.91mm) White
Datasheet
 Datasheet
EDA/CAD Models
22MP25031W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
-
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing
For Use With/Related Products
Cable, Wires
Panel Thickness
0.250" (6.35mm)
Panel Cutout Dimensions
Circular - 2.500" (63.50mm)
Diameter - Inside
1.965" (49.91mm)
Features
Snap-Mount
Material
Polyamide (PA66), Nylon 6/6
Color
White
Material Flammability Rating
UL94 V-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,00000 €2,00 €
101,70000 €17,00 €
251,59360 €39,84 €
501,51720 €75,86 €
1001,44470 €144,47 €
3001,33687 €401,06 €
5001,28954 €644,77 €
1 0001,22801 €1 228,01 €
2 5001,15117 €2 877,93 €
Manufacturers Standard Package
Unit Price without VAT:2,00000 €
Unit Price with VAT:2,40000 €