
22MP22529 | |
|---|---|
DigiKey Part Number | 145-22MP22529-ND |
Manufacturer | |
Manufacturer Product Number | 22MP22529 |
Description | BUSHING 1.860" PA66 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 2.250" (57.15mm) Bushing 1.860" (47.24mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 22MP22529 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.250" (6.35mm) | |
Panel Cutout Dimensions | Circular - 2.250" (57.15mm) | |
Diameter - Inside | 1.860" (47.24mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,79300 € | 7,93 € |
| 25 | 0,74240 € | 18,56 € |
| 50 | 0,70700 € | 35,35 € |
| 100 | 0,67330 € | 67,33 € |
| 300 | 0,62303 € | 186,91 € |
| 500 | 0,60098 € | 300,49 € |
| 1 000 | 0,57227 € | 572,27 € |
| 2 500 | 0,53645 € | 1 341,12 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,11600 € |

