Cable Clamp, Hose Black 0.655" ~ 0.750" (16.64mm ~ 19.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22HSC0140B

DigiKey Part Number
145-22HSC0140B-ND
Manufacturer
Manufacturer Product Number
22HSC0140B
Description
CBL CLAMP HOSE BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clamp, Hose Black 0.655" ~ 0.750" (16.64mm ~ 19.05mm)
Datasheet
 Datasheet
EDA/CAD Models
22HSC0140B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, Hose
Type Attributes
Push-Fit
Opening Size
0.655" ~ 0.750" (16.64mm ~ 19.05mm)
Mounting Type
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
-
Width
0.230" (5.84mm)
Height
-
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 420
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,72300 €7,23 €
250,67720 €16,93 €
500,64480 €32,24 €
1000,61400 €61,40 €
2500,57544 €143,86 €
5000,54794 €273,97 €
1 0000,52177 €521,77 €
2 5000,48910 €1 222,75 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,02000 €