
22CC37C0187EB | |
|---|---|
DigiKey Part Number | 145-22CC37C0187EB-ND |
Manufacturer | |
Manufacturer Product Number | 22CC37C0187EB |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.187" (4.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.187" (4.75mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.375" (9.53mm) | |
Height | - | |
Panel Hole Size | 0.167" (4.24mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.378" (9.60mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,06120 € | 1,53 € |
| 50 | 0,05840 € | 2,92 € |
| 100 | 0,05560 € | 5,56 € |
| 250 | 0,05208 € | 13,02 € |
| 500 | 0,04958 € | 24,79 € |
| 1 000 | 0,04722 € | 47,22 € |
| 2 500 | 0,04426 € | 110,65 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

