
62PP075BM11B | |
|---|---|
DigiKey Part Number | 145-62PP075BM11B-ND |
Manufacturer | |
Manufacturer Product Number | 62PP075BM11B |
Description | HOLE PLUG 0.750" NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.750" (19.05mm) 3/4" Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.750" (19.05mm) 3/4" | |
Flange Diameter | 0.984" (25.00mm) | |
Panel Thickness | 0.031" ~ 0.109" (0.79mm ~ 2.77mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,11360 € | 2,84 € |
| 50 | 0,10820 € | 5,41 € |
| 100 | 0,10300 € | 10,30 € |
| 250 | 0,09656 € | 24,14 € |
| 500 | 0,09196 € | 45,98 € |
| 1 000 | 0,08756 € | 87,56 € |
| 2 500 | 0,08206 € | 205,15 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |

