


1A-KFC-020 | |
|---|---|
DigiKey Part Number | 1A-KFC-020-ND |
Manufacturer | |
Manufacturer Product Number | 1A-KFC-020 |
Description | WIPES DRY MULTIPLE SURFACE 1 BOX |
Customer Reference | |
Detailed Description | Wipes, Dry Multiple Surfaces 1 Box (20 lbs) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Cleaner, Treatment Type | Wipes, Dry | |
Usage | Multiple Surfaces | |
Specifications | General Purpose | |
Quantity | 1 Box (20 lbs) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |


