17W05625
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17W05625

DigiKey Part Number
RPC10076-ND
Manufacturer
Manufacturer Product Number
17W05625
Description
FLAT WASHER, .260 ID, .562 OD, .
Customer Reference
Detailed Description
Flat Washer 0.113" (2.87mm) Thick Nylon
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Type
Flat
Thread/Screw/Hole Size
-
Diameter - Inside
0.260" (6.60mm)
Diameter - Outside
0.562" (14.28mm) 9/16"
Thickness
0.113" (2.87mm)
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.