Flat Washer 0.030" (0.76mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17W04503

DigiKey Part Number
RPC10268-ND
Manufacturer
Manufacturer Product Number
17W04503
Description
FLAT WASHER, .200 ID, .450 OD, .
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat Washer 0.030" (0.76mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
17W04503 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
-
Diameter - Inside
0.200" (5.08mm)
Diameter - Outside
0.450" (11.43mm)
Thickness
0.030" (0.76mm)
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 078
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,16000 €0,16 €
50,13200 €0,66 €
100,12200 €1,22 €
250,11000 €2,75 €
500,10240 €5,12 €
1000,09570 €9,57 €
2500,08780 €21,95 €
5000,08258 €41,29 €
1 0000,07790 €77,90 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19200 €