17SPRINGW600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17SPRINGW600

DigiKey Part Number
RPC10441-ND
Manufacturer
Manufacturer Product Number
17SPRINGW600
Description
SPRING WASHER, FOR 3/8 SCREW, .4
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
M10 Washer 0.055" (1.40mm) Thick Acetal
Datasheet
 Datasheet
EDA/CAD Models
17SPRINGW600 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
-
Thread/Screw/Hole Size
M10
Diameter - Inside
0.451" (11.46mm)
Diameter - Outside
0.848" (21.54mm)
Thickness
0.055" (1.40mm)
Plating
-
Material
Acetal
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 201
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,27000 €0,27 €
50,22800 €1,14 €
100,21100 €2,11 €
250,19120 €4,78 €
500,17840 €8,92 €
1000,16680 €16,68 €
2500,15368 €38,42 €
5000,14490 €72,45 €
1 0000,13707 €137,07 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32400 €