

17M05DIN34815B | |
---|---|
DigiKey Part Number | RPC6356-ND |
Manufacturer | |
Manufacturer Product Number | 17M05DIN34815B |
Description | FLAT WASHER, NYLON, BLACK, 5.3 M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Washer 0.039" (1.00mm) Thick Nylon |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diameter - Inside | 0.209" (5.30mm) | |
Diameter - Outside | 0.394" (10.00mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
5 | 0,07200 € | 0,36 € |
10 | 0,06600 € | 0,66 € |
25 | 0,05960 € | 1,49 € |
50 | 0,05520 € | 2,76 € |
100 | 0,05140 € | 5,14 € |
250 | 0,04692 € | 11,73 € |
500 | 0,04398 € | 21,99 € |
1 000 | 0,04137 € | 41,37 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |