


16FWRT250032 | |
|---|---|
DigiKey Part Number | RPC6827-ND |
Manufacturer | |
Manufacturer Product Number | 16FWRT250032 |
Description | WASHER FLAT RETAINING 1/4" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4" Flat, Retaining Washer 0.032" (0.81mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16FWRT250032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Retaining | |
Thread/Screw/Hole Size | 1/4" | |
Diameter - Inside | - | |
Diameter - Outside | 0.593" (15.06mm) | |
Thickness | 0.032" (0.81mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07200 € | 0,36 € |
| 10 | 0,06600 € | 0,66 € |
| 25 | 0,05960 € | 1,49 € |
| 50 | 0,05520 € | 2,76 € |
| 100 | 0,05140 € | 5,14 € |
| 250 | 0,04692 € | 11,73 € |
| 500 | 0,04396 € | 21,98 € |
| 1 000 | 0,04133 € | 41,33 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

