

16FW004125B | |
|---|---|
DigiKey Part Number | RPC6759-ND |
Manufacturer | |
Manufacturer Product Number | 16FW004125B |
Description | WASHER FLAT #4 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4 Flat Washer 0.125" (3.18mm) 1/8" Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Thickness | 0.125" (3.18mm) 1/8" | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07200 € | 0,36 € |
| 10 | 0,06700 € | 0,67 € |
| 25 | 0,06000 € | 1,50 € |
| 50 | 0,05580 € | 2,79 € |
| 100 | 0,05180 € | 5,18 € |
| 250 | 0,04732 € | 11,83 € |
| 500 | 0,04434 € | 22,17 € |
| 1 000 | 0,04171 € | 41,71 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

