

13SP056 | |
|---|---|
DigiKey Part Number | RPC6677-ND |
Manufacturer | |
Manufacturer Product Number | 13SP056 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Material | ||
Plating | - | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,11800 € | 0,59 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,09880 € | 2,47 € |
| 50 | 0,09200 € | 4,60 € |
| 100 | 0,08570 € | 8,57 € |
| 250 | 0,07856 € | 19,64 € |
| 500 | 0,07384 € | 36,92 € |
| 1 000 | 0,06960 € | 69,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |


