
13RS100035 | |
|---|---|
DigiKey Part Number | 145-13RS100035-ND |
Manufacturer | |
Manufacturer Product Number | 13RS100035 |
Description | ROUND SPACER NYLON 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS100035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.313" (7.95mm) | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,28400 € | 1,42 € |
| 10 | 0,26200 € | 2,62 € |
| 25 | 0,23920 € | 5,98 € |
| 50 | 0,22380 € | 11,19 € |
| 100 | 0,20990 € | 20,99 € |
| 250 | 0,19392 € | 48,48 € |
| 500 | 0,18334 € | 91,67 € |
| 1 000 | 0,17387 € | 173,87 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40800 € |

