Cable Clamp, P-Type Black Fastener 0.125" (3.18mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22CC16A0125B

DigiKey Part Number
145-22CC16A0125B-ND
Manufacturer
Manufacturer Product Number
22CC16A0125B
Description
CBL CLAMP P-TYPE BLACK FASTENER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black Fastener 0.125" (3.18mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.125" (3.18mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
-
Width
0.156" (3.96mm)
Height
-
Panel Hole Size
0.096" (2.44mm)
Material Thickness
0.030" (0.76mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 861
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,09400 €0,94 €
250,08840 €2,21 €
500,08420 €4,21 €
1000,08010 €8,01 €
2500,07508 €18,77 €
5000,07148 €35,74 €
1 0000,06805 €68,05 €
3 0000,06297 €188,91 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13200 €