13RSSR0231
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13RSSR0239

DigiKey Part Number
145-13RSSR0239-ND
Manufacturer
Manufacturer Product Number
13RSSR0239
Description
ROUND SPACER NYLON 50.80MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 2.000" (50.80mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
13RSSR0239 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.505" (12.83mm)
Diameter - Outside
1.000" (25.40mm) 1"
Between Board Height
2.000" (50.80mm)
Length - Overall
2.000" (50.80mm) 2"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,26000 €1,26 €
51,05800 €5,29 €
100,98900 €9,89 €
250,90760 €22,69 €
500,85360 €42,68 €
1000,80540 €80,54 €
2500,74956 €187,39 €
5000,71244 €356,22 €
1 0000,67921 €679,21 €
Manufacturers Standard Package
Unit Price without VAT:1,26000 €
Unit Price with VAT:1,51200 €