
13CS0008 | |
|---|---|
DigiKey Part Number | RPC9982-ND |
Manufacturer | |
Manufacturer Product Number | 13CS0008 |
Description | COVED SPACER,90 DEG, .323 ID, .8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 13CS0008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Hardware Type | Coved Spacer | |
Specifications | Natural, Nylon, 21.996mm OD, 8.204mm ID | |
For Use With/Related Products | 25.299mm Diameter Tube |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 5 | 0,29600 € | 1,48 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,24960 € | 6,24 € |
| 50 | 0,23320 € | 11,66 € |
| 100 | 0,21860 € | 21,86 € |
| 250 | 0,20164 € | 50,41 € |
| 500 | 0,19040 € | 95,20 € |
| 1 000 | 0,18036 € | 180,36 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43200 € |

