
13CS0005 | |
|---|---|
DigiKey Part Number | RPC9437-ND |
Manufacturer | |
Manufacturer Product Number | 13CS0005 |
Description | COVED SPACER, .325 ID, 1.000 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 13CS0005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Hardware Type | Coved Spacer | |
Specifications | Natural, Nylon, 25.4mm OD, 8.255mm ID | |
For Use With/Related Products | 25.4mm Diameter Tube |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,54940 € | 274,70 € |
| Unit Price without VAT: | 0,54940 € |
|---|---|
| Unit Price with VAT: | 0,65928 € |

