
13CS0003 | |
|---|---|
DigiKey Part Number | RPC9470-ND |
Manufacturer | |
Manufacturer Product Number | 13CS0003 |
Description | COVED SPACER, .218 ID, .835 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 13CS0003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Hardware Type | Coved Spacer | |
Specifications | Natural, Nylon, 21.209mm OD, 5.537mm ID | |
For Use With/Related Products | 25.4mm Diameter Tube |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,38800 € | 1,94 € |
| 10 | 0,36100 € | 3,61 € |
| 25 | 0,32960 € | 8,24 € |
| 50 | 0,30820 € | 15,41 € |
| 100 | 0,28930 € | 28,93 € |
| 250 | 0,26740 € | 66,85 € |
| 500 | 0,25288 € | 126,44 € |
| 1 000 | 0,23988 € | 239,88 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55200 € |

