Shoulder Washer 0.055" (1.40mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12SWS1096

DigiKey Part Number
RPC9129-ND
Manufacturer
Manufacturer Product Number
12SWS1096
Description
WASHER SHOULDER NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Shoulder Washer 0.055" (1.40mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
12SWS1096 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Thread/Screw/Hole Size
-
Diameter - Inside
0.196" (4.98mm)
Diameter - Shoulder
0.310" (7.87mm)
Thickness - Overall
0.055" (1.40mm)
Length - Below Head
0.375" (9.53mm) 3/8"
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 970
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,13000 €0,13 €
50,10600 €0,53 €
100,09800 €0,98 €
250,08840 €2,21 €
500,08220 €4,11 €
1000,07660 €7,66 €
2500,07016 €17,54 €
5000,06588 €32,94 €
1 0000,06208 €62,08 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15600 €