


12SWS0310 | |
|---|---|
DigiKey Part Number | RPC6428-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0310 |
Description | WASHER SHOULDER #4 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4 Shoulder Washer 0.297" (7.54mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0310 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.125" (3.18mm) 1/8" | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Diameter - Shoulder | 0.156" (3.96mm) | |
Thickness - Overall | 0.297" (7.54mm) | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10600 € | 0,53 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,08800 € | 2,20 € |
| 50 | 0,08200 € | 4,10 € |
| 100 | 0,07640 € | 7,64 € |
| 250 | 0,06996 € | 17,49 € |
| 500 | 0,06572 € | 32,86 € |
| 1 000 | 0,06191 € | 61,91 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15600 € |

