
092520050V | |
|---|---|
DigiKey Part Number | RPC8830-ND |
Manufacturer | |
Manufacturer Product Number | 092520050V |
Description | THUMB SCREW OVAL HEAD - 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Oval Head Thumb Screw Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 092520050V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Oval Head | |
Drive Type | - | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | - | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | 1.050" (26.67mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,30000 € | 1,50 € |
| 10 | 0,27900 € | 2,79 € |
| 25 | 0,25320 € | 6,33 € |
| 50 | 0,23680 € | 11,84 € |
| 100 | 0,22190 € | 22,19 € |
| 250 | 0,20480 € | 51,20 € |
| 500 | 0,19340 € | 96,70 € |
| 1 000 | 0,18324 € | 183,24 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |

