
090832100T | |
|---|---|
DigiKey Part Number | RPC8790-ND |
Manufacturer | |
Manufacturer Product Number | 090832100T |
Description | THUMB SCREW KNOB - #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Knob Thumb Screw Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 090832100T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.425" (10.80mm) | |
Head Height | 0.305" (7.75mm) | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | 1.305" (33.15mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,20600 € | 1,03 € |
| 10 | 0,19100 € | 1,91 € |
| 25 | 0,17360 € | 4,34 € |
| 50 | 0,16180 € | 8,09 € |
| 100 | 0,15130 € | 15,13 € |
| 250 | 0,13920 € | 34,80 € |
| 500 | 0,13122 € | 65,61 € |
| 1 000 | 0,12407 € | 124,07 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

