

090832050TEG | |
|---|---|
DigiKey Part Number | RPC7390-ND |
Manufacturer | |
Manufacturer Product Number | 090832050TEG |
Description | KNURLED SLOTTED THUMB SCREW, NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Knob Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 090832050TEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.381" (9.68mm) | |
Head Height | 0.280" (7.11mm) | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.780" (19.81mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12200 € | 0,61 € |
| 10 | 0,11300 € | 1,13 € |
| 25 | 0,10200 € | 2,55 € |
| 50 | 0,09480 € | 4,74 € |
| 100 | 0,08850 € | 8,85 € |
| 250 | 0,08112 € | 20,28 € |
| 500 | 0,07626 € | 38,13 € |
| 1 000 | 0,07190 € | 71,90 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |

