
0825020TNA | |
|---|---|
DigiKey Part Number | RPC8744-ND |
Manufacturer | |
Manufacturer Product Number | 0825020TNA |
Description | NUT THUMB NYLON 1/4"-20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Thumb Nut 0.540" (13.72mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0825020TNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb | |
Thread Size | 1/4"-20 | |
Width | 0.540" (13.72mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,23200 € | 1,16 € |
| 10 | 0,21400 € | 2,14 € |
| 25 | 0,19480 € | 4,87 € |
| 50 | 0,18180 € | 9,09 € |
| 100 | 0,17010 € | 17,01 € |
| 250 | 0,15668 € | 39,17 € |
| 500 | 0,14778 € | 73,89 € |
| 1 000 | 0,13982 € | 139,82 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |


