
0701032LN | |
|---|---|
DigiKey Part Number | RPC8734-ND |
Manufacturer | |
Manufacturer Product Number | 0701032LN |
Description | LOCK NUT 10.80MM NYLON #10-32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #10-32 Locknut Nut 0.425" (10.80mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0701032LN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | #10-32 | |
Thickness | 0.135" (3.43mm) | |
Width | 0.425" (10.80mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,14400 € | 0,72 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,12080 € | 3,02 € |
| 50 | 0,11240 € | 5,62 € |
| 100 | 0,10500 € | 10,50 € |
| 250 | 0,09640 € | 24,10 € |
| 500 | 0,09068 € | 45,34 € |
| 1 000 | 0,08558 € | 85,58 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |

