
05M080125CNB | |
|---|---|
DigiKey Part Number | RPC8678-ND |
Manufacturer | |
Manufacturer Product Number | 05M080125CNB |
Description | NUT HEX NYLON M8X1.25 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | M8x1.25 Hex Nut 0.512" (13.00mm) Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | M8x1.25 | |
Thickness | 0.591" (15.00mm) | |
Width | 0.512" (13.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 5 | 0,29800 € | 1,49 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,25040 € | 6,26 € |
| 50 | 0,23400 € | 11,70 € |
| 100 | 0,21940 € | 21,94 € |
| 250 | 0,20248 € | 50,62 € |
| 500 | 0,19122 € | 95,61 € |
| 1 000 | 0,18116 € | 181,16 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43200 € |


