
0525020CNB | |
|---|---|
DigiKey Part Number | RPC8649-ND |
Manufacturer | |
Manufacturer Product Number | 0525020CNB |
Description | NUT HEX NYLON 1/4"-20 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Nut 0.425" (10.80mm) Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | 1/4"-20 | |
Width | 0.425" (10.80mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,14000 € | 0,70 € |
| 10 | 0,12800 € | 1,28 € |
| 25 | 0,11560 € | 2,89 € |
| 50 | 0,10780 € | 5,39 € |
| 100 | 0,10060 € | 10,06 € |
| 250 | 0,09228 € | 23,07 € |
| 500 | 0,08682 € | 43,41 € |
| 1 000 | 0,08192 € | 81,92 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |

