
04M050080WFHN | |
|---|---|
DigiKey Part Number | 145-04M050080WFHN-ND |
Manufacturer | |
Manufacturer Product Number | 04M050080WFHN |
Description | NUT HEX PA M5X0.8 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | M5x0.8 Hex Nut 0.311" (7.90mm) Polyamide |
Datasheet | Datasheet |
EDA/CAD Models | 04M050080WFHN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | M5x0.8 | |
Thickness | 0.205" (5.21mm) | |
Width | 0.311" (7.90mm) | |
Material | Polyamide | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,13800 € | 0,69 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,11440 € | 2,86 € |
| 50 | 0,10660 € | 5,33 € |
| 100 | 0,09950 € | 9,95 € |
| 250 | 0,09136 € | 22,84 € |
| 500 | 0,08590 € | 42,95 € |
| 1 000 | 0,08105 € | 81,05 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |

