3/4"-10 Hex Nut 1.125" (28.58mm) Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3/4"-10 Hex Nut 1.125" (28.58mm) Nylon
Supporting your Project: Printed Circuit Board Solutions

0475010HN

DigiKey Part Number
RPC7372-ND
Manufacturer
Manufacturer Product Number
0475010HN
Description
NUT HEX NYLON 3/4"-10
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3/4"-10 Hex Nut 1.125" (28.58mm) Nylon
Datasheet
 Datasheet
EDA/CAD Models
0475010HN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Hex
Thread Size
3/4"-10
Thickness
0.635" (16.13mm)
Width
1.125" (28.58mm)
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 737
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,05000 €1,05 €
50,88200 €4,41 €
100,82300 €8,23 €
250,75440 €18,86 €
500,70900 €35,45 €
1000,66840 €66,84 €
2500,62136 €155,34 €
5000,59006 €295,03 €
1 0000,56206 €562,06 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,26000 €