
0475010HJN | |
|---|---|
DigiKey Part Number | RPC8615-ND |
Manufacturer | |
Manufacturer Product Number | 0475010HJN |
Description | NUT JAM NYLON 3/4"-10 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3/4"-10 Jam Nut 1.120" (28.45mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0475010HJN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Jam | |
Thread Size | 3/4"-10 | |
Thickness | 0.250" (6.35mm) 1/4" | |
Width | 1.120" (28.45mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 5 | 0,71600 € | 3,58 € |
| 10 | 0,66600 € | 6,66 € |
| 25 | 0,61000 € | 15,25 € |
| 50 | 0,57240 € | 28,62 € |
| 100 | 0,53910 € | 53,91 € |
| 250 | 0,50040 € | 125,10 € |
| 500 | 0,47470 € | 237,35 € |
| 1 000 | 0,45170 € | 451,70 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,02000 € |

