3/8"-24 Hex Nut 0.560" (14.22mm) Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0437524HN

DigiKey Part Number
RPC8599-ND
Manufacturer
Manufacturer Product Number
0437524HN
Description
HEX NUT 14.22MM NYLON 3/8"-24
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3/8"-24 Hex Nut 0.560" (14.22mm) Nylon
Datasheet
 Datasheet
EDA/CAD Models
0437524HN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Hex
Thread Size
3/8"-24
Thickness
0.330" (8.38mm)
Width
0.560" (14.22mm)
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 735
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,24000 €0,24 €
50,19800 €0,99 €
100,18400 €1,84 €
250,16680 €4,17 €
500,15540 €7,77 €
1000,14540 €14,54 €
2500,13372 €33,43 €
5000,12600 €63,00 €
1 0000,11912 €119,12 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28800 €