
0337516425FXM225 | |
|---|---|
DigiKey Part Number | 0337516425FXM225-ND |
Manufacturer | |
Manufacturer Product Number | 0337516425FXM225 |
Description | BOLT HEX HEAD HEX SOCKET 3/8"-16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Hex Head Bolt Hex Socket Drive Nylon |
EDA/CAD Models | 0337516425FXM225 Models |
Category | Drive Type Hex Socket |
Manufacturer Essentra Components | Thread Size 3/8"-16 |
Series | Head Diameter 0.810" (20.57mm) |
Packaging Bulk | Head Height 0.390" (9.91mm) |
Part Status Active | Material Nylon |
Type Bolt | Base Product Number |
Screw Head Type Hex Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,60040 € | 400,10 € |
| Unit Price without VAT: | 1,60040 € |
|---|---|
| Unit Price with VAT: | 1,92048 € |

