


033080011407 | |
|---|---|
DigiKey Part Number | RPC2988-ND |
Manufacturer | |
Manufacturer Product Number | 033080011407 |
Description | WASHER FLAT M8 PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | M8 Flat Washer 0.118" (3.00mm) Thick Plastic |
Datasheet | Datasheet |
EDA/CAD Models | 033080011407 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | M8 | |
Diameter - Inside | 0.331" (8.40mm) | |
Diameter - Outside | 1.575" (40.00mm) | |
Thickness | 0.118" (3.00mm) | |
Plating | - | |
Material | Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,56900 € | 5,69 € |
| 25 | 0,53360 € | 13,34 € |
| 50 | 0,50800 € | 25,40 € |
| 100 | 0,48380 € | 48,38 € |
| 300 | 0,44763 € | 134,29 € |
| 500 | 0,43178 € | 215,89 € |
| 1 000 | 0,41116 € | 411,16 € |
| 2 500 | 0,38542 € | 963,55 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,80400 € |

