
010440WF075 | |
|---|---|
DigiKey Part Number | RPC7732-ND |
Manufacturer | |
Manufacturer Product Number | 010440WF075 |
Description | MACH SCREW PAN PHILLIPS #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010440WF075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #4-40 | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.945" (24.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08000 € | 0,40 € |
| 10 | 0,07500 € | 0,75 € |
| 25 | 0,06760 € | 1,69 € |
| 50 | 0,06240 € | 3,12 € |
| 100 | 0,05810 € | 5,81 € |
| 250 | 0,05312 € | 13,28 € |
| 500 | 0,04982 € | 24,91 € |
| 1 000 | 0,04689 € | 46,89 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12000 € |

