
010440F062 | |
|---|---|
DigiKey Part Number | RPC7642-ND |
Manufacturer | |
Manufacturer Product Number | 010440F062 |
Description | MACH SCREW PAN HEAD SLOTTED 4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010440F062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Length - Below Head | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.820" (20.83mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07200 € | 0,36 € |
| 10 | 0,06600 € | 0,66 € |
| 25 | 0,06000 € | 1,50 € |
| 50 | 0,05540 € | 2,77 € |
| 100 | 0,05150 € | 5,15 € |
| 250 | 0,04712 € | 11,78 € |
| 500 | 0,04414 € | 22,07 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

