Round Spacer Unthreaded #10 Polystyrene 0.157" (4.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #10 Polystyrene 0.157" (4.00mm) Black
Supporting your Project: Printed Circuit Board Solutions

005454559914

DigiKey Part Number
RPC3419-ND
Manufacturer
Manufacturer Product Number
005454559914
Description
ROUND SPACER #10 POLYSTYRENE 4MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #10 Polystyrene 0.157" (4.00mm) Black
EDA/CAD Models
005454559914 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.205" (5.20mm)
Diameter - Outside
0.394" (10.01mm)
Between Board Height
0.157" (4.00mm)
Length - Overall
0.157" (4.00mm)
Features
-
Material
Plating
-
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 447
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,20000 €0,20 €
50,16200 €0,81 €
100,15000 €1,50 €
250,13560 €3,39 €
500,12640 €6,32 €
1000,11800 €11,80 €
2500,10836 €27,09 €
5000,10202 €51,01 €
1 0000,09634 €96,34 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24000 €