


005378859914 | |
|---|---|
DigiKey Part Number | RPC2979-ND |
Manufacturer | |
Manufacturer Product Number | 005378859914 |
Description | ROUND SPACER #4 POLYSTYRENE 40MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Polystyrene 1.575" (40.00mm) Black |
EDA/CAD Models | 005378859914 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.134" (3.40mm) | |
Diameter - Outside | 0.236" (5.99mm) | |
Between Board Height | 1.575" (40.00mm) | |
Length - Overall | 1.575" (40.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,26200 € | 1,31 € |
| 10 | 0,24200 € | 2,42 € |
| 25 | 0,22000 € | 5,50 € |
| 50 | 0,20540 € | 10,27 € |
| 100 | 0,19230 € | 19,23 € |
| 250 | 0,17732 € | 44,33 € |
| 500 | 0,16734 € | 83,67 € |
| 1 000 | 0,15843 € | 158,43 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

