




005372059914 | |
|---|---|
DigiKey Part Number | RPC3393-ND |
Manufacturer | |
Manufacturer Product Number | 005372059914 |
Description | ROUND SPACER #4 POLYSTYRENE 6MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Polystyrene 0.236" (6.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 005372059914 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.134" (3.40mm) | |
Diameter - Outside | 0.236" (5.99mm) | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.236" (6.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,14600 € | 0,73 € |
| 10 | 0,13500 € | 1,35 € |
| 25 | 0,12240 € | 3,06 € |
| 50 | 0,11420 € | 5,71 € |
| 100 | 0,10650 € | 10,65 € |
| 250 | 0,09780 € | 24,45 € |
| 500 | 0,09202 € | 46,01 € |
| 1 000 | 0,08685 € | 86,85 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |


