T-Handle Cam Lock Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Chrome Plated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T-Handle Cam Lock Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Chrome Plated
Essentra Swing handle Locks
Supporting your Project: Printed Circuit Board Solutions

110110100

DigiKey Part Number
RPC2416-ND
Manufacturer
Manufacturer Product Number
110110100
Description
T-HANDLE CAM LOCK PNL MNT ZAMAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
T-Handle Cam Lock Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Chrome Plated
Datasheet
 Datasheet
EDA/CAD Models
110110100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Access Solutions
Series
Packaging
Bulk
Part Status
Active
Type
T-Handle Cam Lock
Panel Cutout Dimensions
Square (Rounded Corners) - 20.20mm
Mounting Type
Panel Mount
Material
Zamak, Chrome Plated
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,70000 €16,70 €
514,27000 €71,35 €
1013,33800 €133,38 €
2512,19880 €304,97 €
5011,40200 €570,10 €
10010,65700 €1 065,70 €
25010,51008 €2 627,52 €
Manufacturers Standard Package
Unit Price without VAT:16,70000 €
Unit Price with VAT:20,04000 €