
C0402C430K8HACTU | |
|---|---|
DigiKey Part Number | 399-C0402C430K8HACTUTR-ND - Tape & Reel (TR) 399-C0402C430K8HACTUCT-ND - Cut Tape (CT) 399-C0402C430K8HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C430K8HACTU |
Description | CAP CER 43PF 10V X8R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±10% 10V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C430K8HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02600 € | 0,26 € |
| 50 | 0,01760 € | 0,88 € |
| 100 | 0,01500 € | 1,50 € |
| 500 | 0,01064 € | 5,32 € |
| 1 000 | 0,00931 € | 9,31 € |
| 2 500 | 0,00791 € | 19,78 € |
| 5 000 | 0,00707 € | 35,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00638 € | 63,80 € |
| 20 000 | 0,00581 € | 116,20 € |
| 30 000 | 0,00553 € | 165,90 € |
| 50 000 | 0,00522 € | 261,00 € |
| 70 000 | 0,00504 € | 352,80 € |
| 100 000 | 0,00486 € | 486,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

