Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 + EDR, Class 1, 2 and 3 Transceiver Module 2.4GHz PCB Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-WROVER-E(M213EH2864PH3Q0)

DigiKey Part Number
1904-ESP32-WROVER-E(M213EH2864PH3Q0)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESP32-WROVER-E(M213EH2864PH3Q0)
Description
RF TXRX MOD BT WIFI PCB TH SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 + EDR, Class 1, 2 and 3 Transceiver Module 2.4GHz PCB Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-97dBm
Mfr
Serial Interfaces
ADC, GPIO, I2C, I2S, JTAG, PWM, SDIO, SPI, UART
Series
Antenna Type
PCB Trace
Packaging
Tape & Reel (TR)
Utilized IC / Part
ESP32-D0WD-V3, ESP32-D0WDR2-V3
Part Status
Active
Memory Size
16MB Flash, 8MB SRAM
RF Family/Standard
Bluetooth, WiFi
Voltage - Supply
3V ~ 3.6V
Protocol
Mounting Type
Surface Mount
Frequency
2.4GHz
Operating Temperature
-40°C ~ 85°C (TA)
Data Rate
150Mbps
Package / Case
38-SMD Module
Power - Output
19.5dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 5002,78768 €18 119,92 €
Unit Price without VAT:2,78768 €
Unit Price with VAT:3,34522 €