
560W104MTT | |
---|---|
DigiKey Part Number | 478-560W104MTTTR-ND - Tape & Reel (TR) 478-560W104MTTCT-ND - Cut Tape (CT) 478-560W104MTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 560W104MTT |
Description | CAP CER 0.1UF 6.3V 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 6.3V Ceramic Capacitor 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | - | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,05000 € | 3,05 € |
10 | 1,97700 € | 19,77 € |
50 | 1,79000 € | 89,50 € |
100 | 1,67950 € | 167,95 € |
500 | 1,49618 € | 748,09 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 1,46323 € | 1 463,23 € |
2 000 | 1,41457 € | 2 829,14 € |
3 000 | 1,39019 € | 4 170,57 € |
5 000 | 1,36316 € | 6 815,80 € |
Unit Price without VAT: | 3,05000 € |
---|---|
Unit Price with VAT: | 3,66000 € |