
EBR010U-0440-24 | |
---|---|
DigiKey Part Number | EBR010U-0440-24-ND |
Manufacturer | |
Manufacturer Product Number | EBR010U-0440-24 |
Description | LED DRIVER CC AC/DC 16-24V 440MA |
Customer Reference | |
Detailed Description | 440mA 16 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | EBR010U-0440-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 132VAC | |
Voltage - Output | 16 ~ 24V | |
Current - Output (Max) | 440mA | |
Power (Watts) | 11 W | |
Dimming | ELV, Triac | |
Features | OCP, OTP, SCP | |
Ratings | IP20 | |
Operating Temperature | -30°C ~ 90°C | |
Efficiency | 87% | |
Termination Style | Wire Leads | |
Size / Dimension | 2.28" Dia x 1.25" H (57.9mm x 31.8mm) | |
Approval Agency | CE, cURus | |
Mounting Type | Chassis Mount | |
Weight | 0.376 lb (170.5 g) | |
Base Product Number |