450mA 12 ~ 20V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD9W120-20-C0450-TL

DigiKey Part Number
2367-LD9W120-20-C0450-TL-ND
Manufacturer
Manufacturer Product Number
LD9W120-20-C0450-TL
Description
12~20V@450mA, Phase Dimming
Customer Reference
Detailed Description
450mA 12 ~ 20V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Isolation
3750 V
Manufacturer
EPtronics, Inc.
Dimming
ELV, Triac
Series
Features
OCP, OVP, SCP
Packaging
Bulk
Ratings
IP66
Part Status
Active
Operating Temperature
-30°C ~ 60°C
DigiKey Programmable
Not Verified
Efficiency
84%
Type
Constant Current
Termination Style
Wire Leads
Topology
AC DC Converter
Size / Dimension
3.35" L x 1.42" W x 0.91" H (85.1mm x 36.1mm x 23.1mm)
Number of Outputs
1
Approval Agency
CE, cURus, FCC
Voltage - Input (Min)
108VAC
Standard Number
C22.2, UL 8750
Voltage - Input (Max)
132VAC
Mounting Type
Chassis Mount
Voltage - Output
12 ~ 20V
Weight
0.281 lb (127.60 g)
Current - Output (Max)
450mA
Base Product Number
Power (Watts)
9 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 317
MARKETPLACE PRODUCT
Will ship in approximately 2 days from EPtronics
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.