
LD20W120-12-C1660-TL | |
|---|---|
DigiKey Part Number | 2367-LD20W120-12-C1660-TL-ND |
Manufacturer | |
Manufacturer Product Number | LD20W120-12-C1660-TL |
Description | 7~12V@1660mA, Phase Dimming |
Customer Reference | |
Detailed Description | 1.66A 7 ~ 12V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Voltage - Isolation 3750 kV |
Manufacturer EPtronics, Inc. | Dimming ELV, Triac |
Series | Features OCP, OVP, SCP |
Packaging Bulk | Ratings IP66 |
Part Status Active | Operating Temperature -30°C ~ 60°C |
DigiKey Programmable Not Verified | Efficiency 82% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 3.76" L x 1.61" W x 0.98" H (95.5mm x 40.9mm x 24.9mm) |
Number of Outputs 1 | Approval Agency CE, cURus, FCC |
Voltage - Input (Min) 108VAC | Standard Number C22.2, UL 8750 |
Voltage - Input (Max) 132VAC | Mounting Type Chassis Mount |
Voltage - Output 7 ~ 12V | Weight 0.369 lb (167.29 g) |
Current - Output (Max) 1.66A | Base Product Number |
Power (Watts) 20 W |

