Parametric Equivalent
Parametric Equivalent

TSX-3225 48.0000MF10Y-K3 | |
|---|---|
DigiKey Part Number | 114-TSX-322548.0000MF10Y-K3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSX-3225 48.0000MF10Y-K3 |
Description | CRYSTAL 48.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 40 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency 48 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 10pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSX-3225 48.0000MF10Y-K0 | EPSON | 0 | 114-TSX-322548.0000MF10Y-K0TR-ND | 0,20577 € | Parametric Equivalent |
| TSX-3225 48.0000MF10Y-K6 | EPSON | 0 | 114-TSX-322548.0000MF10Y-K6TR-ND | 0,19726 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,52192 € | 130,48 € |
| Unit Price without VAT: | 0,52192 € |
|---|---|
| Unit Price with VAT: | 0,62630 € |


