
TSX-3225 40.0000MF15Y-K0 | |
|---|---|
DigiKey Part Number | 114-TSX-322540.0000MF15Y-K0TR-ND - Tape & Reel (TR) 114-TSX-322540.0000MF15Y-K0CT-ND - Cut Tape (CT) 114-TSX-322540.0000MF15Y-K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX-3225 40.0000MF15Y-K0 |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSX-3225 40.0000MF15Y-K | EPSON | 13 | 114-TSX-322540.0000MF15Y-K-ND | 0,70000 € | Parametric Equivalent |
| TSX-3225 40.0000MF15Y-K3 | EPSON | 63 | 114-TSX-322540.0000MF15Y-K3CT-ND | 0,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,25960 € | 6,49 € |
| 50 | 0,24900 € | 12,45 € |
| 100 | 0,23870 € | 23,87 € |
| 250 | 0,22568 € | 56,42 € |
| 500 | 0,21636 € | 108,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,20742 € | 207,42 € |
| 2 000 | 0,19883 € | 397,66 € |
| 3 000 | 0,19398 € | 581,94 € |
| 5 000 | 0,18803 € | 940,15 € |
| 7 000 | 0,18422 € | 1 289,54 € |
| 10 000 | 0,18026 € | 1 802,60 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38400 € |



