Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TSX-3225 39.0000MF11P-AJ3 | |
|---|---|
DigiKey Part Number | TSX-322539.0000MF11P-AJ3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSX-3225 39.0000MF11P-AJ3 |
Description | CRYSTAL 39.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 39 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TSX-3225 39.0000MF11P-AJ3 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 39 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±11ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSX-3225 39.0000MF11P-AJ | EPSON | 0 | 114-TSX-322539.0000MF11P-AJ-ND | 0,52190 € | Parametric Equivalent |
| TSX-3225 39.0000MF11P-AJ0 | EPSON | 0 | 114-TSX-322539.0000MF11P-AJ0TR-ND | 0,20577 € | Parametric Equivalent |
| TSX-3225 39.0000MF11P-AJ6 | EPSON | 0 | 114-TSX-322539.0000MF11P-AJ6TR-ND | 0,19726 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,52192 € | 130,48 € |
| Unit Price without VAT: | 0,52192 € |
|---|---|
| Unit Price with VAT: | 0,62630 € |


