Parametric Equivalent
Parametric Equivalent

TSX-3225 27.0000MF10P-C3 | |
|---|---|
DigiKey Part Number | TSX-322527.0000MF10P-C3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSX-3225 27.0000MF10P-C3 |
Description | CRYSTAL 27.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TSX-3225 27.0000MF10P-C3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,52644 € | 131,61 € |
| Unit Price without VAT: | 0,52644 € |
|---|---|
| Unit Price with VAT: | 0,63173 € |


